Cornell Dubilier AST0727MW-3.6AQ

Audio 2.5Vp-p 4.5Vp-p 100mA 3.6Vp-p 85dB Surface Mount Solder Pad Cut Tape
$ 1.53
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AST0727MW-3.6AQ.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Sager Electronics

Inventory History

3 month trend:
-60.04%

Descriptions

Descriptions of Cornell Dubilier AST0727MW-3.6AQ provided by its distributors.

Audio 2.5Vp-p 4.5Vp-p 100mA 3.6Vp-p 85dB Surface Mount Solder Pad Cut Tape
Piezo Buzzers & Audio Indicators AST0727MW-3.6AQ CUT TAPE ROHS STK $
ELECTROMAGNETIC TRANSDUCER, 2.7KHZ, 85DB; Tones:Continuous; Resonant Frequency:2.7kHz; Sound Pressure Level (SPL):85dB; Transducer Mounting:SMD; Product Range:-; Current Rating:100mA; Supply Voltage Max:4.5VAC RoHS Compliant: Yes
SMT TRANSDUCER, 2.5-4.5VAC,85DB,2700HZ,7.5X7.5X2.5,BULK/CUT TAPE, ROHS | Mallory Sonalert AST0727MW-3.6AQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AST0727MW3.6AQ