Makeblock P1030063

Halocode Board

Submit Request for Quote

Unfortunately we do not know of any distributors for P1030063. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Makeblock P1030063 provided by its distributors.

HALOCODE BOARD
Family Name = Development Boards / Product Type = Development Board / Frequency MHz = 240 / Program Memory MB = 4 / Memory Size KB = 520 / Memory Type = RAM / Interfaces = PWM / Interfaces = USB / Interfaces = Wi-Fi / Interfaces = Bluetooth / Wireless Connectivity = Wi-Fi / Wireless Connectivity = Bluetooth / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 5 / Length mm = 47 / Width mm = 47 / Height mm = 20

Manufacturer Aliases

Makeblock has several brands around the world that distributors may use as alternate names. Makeblock may also be known as the following names:

  • Makeblock Co LTD