Magnatec BZY93-C15

DIODE, ZENER, 15V, 20W; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 20W; Diode Case Style: DO-4; Tolerance ±: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellBZY93-C1501
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnatec BZY93-C15.

element14 APAC

Datasheet9 pages17 years ago

Descriptions

Descriptions of Magnatec BZY93-C15 provided by its distributors.

DIODE, ZENER, 15V, 20W; Zener Voltage Vz Typ:15V; Power Dissipation Pd:20W; Diode Case Style:DO-4; Tolerance ±:-; No. of Pins:2Pins; Operating
700 W UNIDIRECTIONAL SILICON TVS DIODE
Zener Diode, 20W, 15V, Do-4; Tensión Zener Vz Típ.:15V; Disipación De Potencia Pd:20W; Estilo De La Carcasa Del Diodo:Do-4; Zener Tolerance ±:-; Núm. De Contactos:2; Temperatura De Trabajo Máx.:175°C; Tipo De Empaquetado:Individual |Magnatec BZY93-C15