Magnatec 2SC5200-0

TRANSISTOR, NPN, 230V, 15A, TO-264; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 230V; Transition...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Magnatec 2SC5200-0.

element14 APAC

Datasheet4 pages21 years ago

Descriptions

Descriptions of Magnatec 2SC5200-0 provided by its distributors.

TRANSISTOR, NPN, 230V, 15A, TO-264; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 230V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 150W; DC Collector Current: 15A; DC Current Gain hFE: 60hFE; Transis
Bipolar Transistor, Npn, 230V; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:230V; Frecuencia De Transición Ft:30Mhz; Disipación De Potencia Pd:150W; Corriente De Colector Dc:15A; Ganancia De Corriente Dc Hfe:60 |Magnatec 2SC5200-0
TRANSISTOR, NPN, 230V, 15A, TO-264; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:230V; Transition Frequency Typ ft:30MHz; Power Dissipation Pd:150W; DC Collector Current:15A; DC Current Gain hFE:60; Transistor Case Style:TO-264; No. of Pins:3; SVHC:No SVHC (19-Dec-2012); Av Current Ic:15A; Collector Emitter Voltage Vces:3V; Continuous Collector Current Ic Max:15A; Current Ib:1.5A; Current Ic Continuous a Max:15A; Current Ic hFE:1A; Device Marking:2SC5200; Full Power Rating Temperature:25°C; Gain Bandwidth ft Typ:30MHz; Hfe Min:55; Junction Temperature Tj Max:150°C; No. of Transistors:1; Package / Case:TO-264; Power Dissipation Ptot Max:150W; Termination Type:Through Hole; Voltage Vcbo:230V