Macronix MX29LV400CBTI-70G

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP-I
$ 3.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX29LV400CBTI-70G.

IHS

Datasheet76 pages14 years ago

Future Electronics

Inventory History

3 month trend:
+215%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-03-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Parallel Flash, 2.7 - 3.6 V, 4 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
IC FLASH 4MBIT PARALLEL 48TSOP / FLASH Memory IC 4Mb (256K x 16) Parallel 70 ns 48-TSOP
IC FLASH 4MBIT PARALLEL 48TSOP / FLASH Memory IC 4Mb (256K x 16) Parallel 70 ns 48-TSOP
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 8 Mbit, 1M x 8bit / 512K x 16bit, CFI, Parallel, TSOP, 48 Pins
Flash Memory, Parallel NOR, 16 Mbit, 2M x 8bit / 1M x 16bit, CFI, Parallel, TSOP, 48 Pins

Descriptions

Descriptions of Macronix MX29LV400CBTI-70G provided by its distributors.

NOR Flash Parallel 3V/3.3V 4Mbit 512K/256K x 8bit/16bit 70ns 48-Pin TSOP-I
MX29LV Series 4 Mb (524K x 8/256K x 16) 3V 70 ns Parallel Flash - TSOP-48
Flash Memory, 4Mbit, -40 To 85Deg C; Flash Memory Type:Parallel Nor; Memory Size:4Mbit; Flash Memory Configuration:512K X 8Bit/256K X 16Bit; Ic Interface Type:Cfi, Parallel; Memory Case Style:Tsop; No. Of Pins:48Pins; Clock Rohs Compliant: Yes |Macronix MX29LV400CBTI-70G

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX29LV400CBTI70G