
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1092-MX25V1635FZNQ03-ND | 7,892 | 1 | Tray | ||||||||
| Avnet | MX25V1635FZNQ03 | 0 | 5700 | 23h | ||||||||
| Arrow Electronics | MX25V1635FZNQ03 | 0 | 5700 | |||||||||
| Microchip USA | MX25V1635FZNQ03 | 368 | 150 | Tray | 15h | |||||||
| Win Source | WS-MX25V1635FZNQ03 | 4,180 | 55 | 21h |
Download datasheets and manufacturer documentation for Macronix MX25V1635FZNQ03.
Download Macronix MX25V1635FZNQ03 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Macronix MX25V1635FZNQ03 provided by its distributors.
Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:
Download datasheets and manufacturer documentation for Macronix MX25V1635FZNQ03.