Macronix MX25UW25645GXDI00

256Mbit (32M x 8) 2 V 200 MHz Non-Volatile FLASH - NOR (SLC) Memory - TFBGA-24
$ 6.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25UW25645GXDI00.

Newark

Datasheet130 pages5 years ago

Inventory History

3 month trend:
-70.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2026-01-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Macronix MX25UW25645GXDI00 provided by its distributors.

256Mbit (32M x 8) 2 V 200 MHz Non-Volatile FLASH - NOR (SLC) Memory - TFBGA-24
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, TFBGA, 24 Pins
IC FLASH 256MBIT SPI/OC 24TFBGA
FLASH MEMORY, 256MBIT, -40 TO 85DEG C;
FLASH MEMORY, 256MBIT, 200MHZ, 2V, TFBGA; Flash Memory Type:Serial NOR; Memory Configuration:32M x 8bit; Interfaces:SPI; IC Case / Package:TFBGA; No. of Pins:24Pins; Clock Frequency Max:200MHz; Access Time:-; Supply Voltage Min:1.65VRoHS Compliant: Yes

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd