Macronix MX25U51245GMI00

R-PDSO-G16 Surface Mount Tube 128MX4 ic memory 166MHz 60mus 750mus 7.52mm 536870912bit
$ 8.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25U51245GMI00.

IHS

Datasheet119 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-12-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Macronix MX25U51245GMI00 provided by its distributors.

R-PDSO-G16 Surface Mount Tube 128MX4 ic memory 166MHz 60mus 750mus 7.52mm 536870912bit
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, SOP, 16 Pins
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 16-Pin SOP W
IC FLASH 512MBIT SPI/QUAD 16SOP
闪存, 512MB, -40 至 85度 C;
FLASH MEMORY, 512MBIT, SPI, SOP-16; Flash Memory Type:Serial NOR; Memory Configuration:64M x 8bit; Interfaces:SPI; IC Case / Package:SOP; No. of Pins:16Pins; Clock Frequency Max:166MHz; Access Time:-; Supply Voltage Min:1.65V RoHS Compliant: Yes

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd