Macronix MX25U25645GXDI00

MX25U Series 256 Mb (x 1/x 2/x 4) 1.8 V Surface Mount Flash Memory - BGA-24
$ 5.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25U25645GXDI00.

Newark

Datasheet130 pages5 years ago

Future Electronics

Inventory History

3 month trend:
-46.54%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Macronix MX25U25645GXDI00 provided by its distributors.

MX25U Series 256 Mb (x 1/x 2/x 4) 1.8 V Surface Mount Flash Memory - BGA-24
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, BGA, 24 Pins
IC FLASH 256MBIT SPI/QUAD 24BGA / FLASH - NOR Memory IC 256Mb (32M x 8) SPI - Quad I/O, QPI, DTR 166 MHz 24-CSPBGA (6x8)
FLASH MEMORY, 256MBIT, 166MHZ, 2V, BGA; Flash Memory Type:Serial NOR; Memory Configuration:32M x 8bit; Interfaces:SPI; IC Case / Package:BGA; No. of Pins:24Pins; Clock Frequency Max:166MHz; Access Time:-; Supply Voltage Min:1.65V RoHS Compliant: Yes

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd