
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MX25R4035FZUIH1 | 0 | 12K | 14h | ||||||||
| Win Source | WS-MX25R4035FZUIH1 | 1,000 | 5 | 12h | ||||||||
| Hi-Tech Circuit Group Ltd. | MX25R4035FZUIH1 | 1,500 | 2d | |||||||||
| Worldway Electronics | MX25R4035FZUIH1 | 25,452 | 7 | Tape & Reel | 12h | |||||||
| Ansinor | MX25R4035FZUIH1 | 49,188 | 11h |
Download datasheets and manufacturer documentation for Macronix MX25R4035FZUIH1.
Download Macronix MX25R4035FZUIH1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Macronix MX25R4035FZUIH1 provided by its distributors.
Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:
Download datasheets and manufacturer documentation for Macronix MX25R4035FZUIH1.