
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MX25R3235FZNIL0/TR | 0 | 4K | 20h | ||||||||
| Arrow Electronics | MX25R3235FZNIL0 TR | 0 | 4K | |||||||||
| Mouser | 95-25R3235FZNIL0TR | 3,236 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | MX25R3235FZNIL0-TR | 28,620 | 7 | 18h |
Download Macronix MX25R3235FZNIL0TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Macronix MX25R3235FZNIL0TR provided by its distributors.
Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names: