
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1092-MX25R1635FZUIL0CT-ND | 66,178 | 1 | Cut Tape | ||||||||
| Avnet | MX25R1635FZUIL0 | 0 | 12K | 3d | ||||||||
| Microchip USA | MX25R1635FZUIL0 | 328 | 3K | 3d | ||||||||
| Component Search | MX25R1635FZUIL0 | 176 | 20h | |||||||||
| Weyland Electronics Group Pte. Ltd. | MX25R1635FZUIL0 | 120,000 | 1 | Tape & Reel | 3d |
Download datasheets and manufacturer documentation for Macronix MX25R1635FZUIL0.
Download Macronix MX25R1635FZUIL0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Macronix MX25R1635FZUIL0 provided by its distributors.
Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:
Download datasheets and manufacturer documentation for Macronix MX25R1635FZUIL0.