Macronix MX25L51245GZ2I-08G

512MB £¨64M X 8£© 2.7V 30MA 3.6V 166MHZ Dtr, Qpi, Spi-quad I/o WDFN-8(EP) 6MM*8MM*750¦ÌM
$ 8.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L51245GZ2I-08G.

ODG (Origin Data Global)

Datasheet136 pages5 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Macronix MX25L51245GZ2I-08G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Macronix MX25L51245GZ2I-08G provided by its distributors.

512Mb £¨64M x 8£© 2.7V 30mA 3.6V 166MHz DTR,QPI,SPI-Quad I/O WDFN-8(EP) 6mm*8mm*750¦Ìm
Flash Memory, Serial NOR, 512 Mbit, 64M x 8bit, SPI, WSON, 8 Pins
R-PDSO-N8 Surface Mount Tray 128MX4 ic memory 166MHz 60mus 750mus 6mm 536870912bit
SERIAL NOR FLASH 3.0V 512MB 8-WSON 133MHZ INDUSTRIAL TEMP
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 512M-bit 512M/256M/128M x 1/2-bit/4-bit 8ns 8-Pin WSON EP
IC FLASH 512MBIT SPI/QUAD 8WSON
闪存, 512MB, -40 至 85度 C;
Flash Memory, 512Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:512Mbit; Flash Memory Configuration:64M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Wson; No. Of Pins:8Pins; Clock Frequency:166Mhz; Access Time:-;rohs Compliant: Yes |Macronix MX25L51245GZ2I-08G

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L51245GZ2I08G