Macronix MX25L3233FM2I-08G

MX25L3233F Series 32 Mb (x1/x2/x4) 3 V SMT CMOS MXSMIO Flash Memory - SOP-8
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L3233FM2I-08G.

ODG (Origin Data Global)

Datasheet86 pages5 years ago

LKR

Future Electronics

Inventory History

3 month trend:
+1338%

CAD Models

Download Macronix MX25L3233FM2I-08G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Macronix MX25L3233FM2I-08G provided by its distributors.

MX25L3233F Series 32 Mb (x1/x2/x4) 3 V SMT CMOS MXSMIO Flash Memory - SOP-8
NOR Flash Serial-SPI 3.3V 32M-bit 32M/16M/8M x 1/2-bit/4-bit 8ns 8-Pin SOP
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SOP, 8 Pins
R-PDSO-G8 Surface Mount Tube 8MX4 ic memory 133MHz 50mus 1.2ms 5.23mm 33554432bit
32Mb £¨8M x 4£© 2.65V 17mA 3.6V 133MHz SPI-Quad I/O SOP-8 5.23mm*5.28mm*1.95mm
NOR Flash Serial (SPI, Dual SP
闪存, 32MB, -40 至 85度 C;
FLASH MEMORY, 32MBIT, 133MHZ, 3.6V, SOP; Flash Memory Type:Serial NOR; Memory Configuration:4M x 8bit; Interfaces:SPI; IC Case / Package:SOP; No. of Pins:8Pins; Clock Frequency Max:133MHz; Access Time:-; Supply Voltage Min:2.65V RoHS Compliant: Yes

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L3233FM2I08G