
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MX25L25645GXDI-08G | 0 | 1 | 10h | ||||||||
| Avnet | MX25L25645GXDI-08G | 0 | 480 | 14h | ||||||||
| Future Electronics | MX25L25645GXDI-08G | 0 | 480 | Tray | ||||||||
| Arrow Electronics | MX25L25645GXDI-08G | 0 | 4800 | |||||||||
| Farnell | MX25L25645GXDI-08G | 0 | 480 | 12h |
Download datasheets and manufacturer documentation for Macronix MX25L25645GXDI-08G.
Download Macronix MX25L25645GXDI-08G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Macronix MX25L25645GXDI-08G provided by its distributors.
Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:
Download datasheets and manufacturer documentation for Macronix MX25L25645GXDI-08G.