Macronix MX25L25645GM2I-08G

Surface Mount Tube FLASH - NOR FLASH ic memory 120MHz 30mus 750mus 256Mb 32M x 8 2.7V~3.6V
$ 3.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L25645GM2I-08G.

IHS

Datasheet123 pages3 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.92%

CAD Models

Download Macronix MX25L25645GM2I-08G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-02-22
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Macronix MX25L25645GM2I-08G provided by its distributors.

Surface Mount Tube FLASH - NOR FLASH ic memory 120MHz 30mus 750mus 256Mb 32M x 8 2.7V~3.6V
MX25L25645G Series 256 Mb (32 M x 8) 3.6 V SMT NOR Flash Memory - SOIC-8
CMOS MXSMIO (Serial Multi I/O) Flash Memory 256Mb Capacity 256M x 1/128M x 2/64M x 4 Organization 3V Supply Voltage 133MHz Speed Surface Mount 8-Pin SOP
Flash Memory, 256Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:256Mbit; Flash Memory Configuration:32M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Sop; No. Of Pins:8Pins; Clock Frequency:133Mhz; Access Time:-; Rohs Compliant: Yes |Macronix MX25L25645GM2I-08G

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L25645GM2I08G