Macronix MX25L12833FMI-10G

3V, 128M-BIT [x 1/x 2/x 4] CMOS MXSMIO® (SERIAL MULTI I/O) FLASH MEMORY
$ 2.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macronix MX25L12833FMI-10G.

ODG (Origin Data Global)

Datasheet90 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-3.71%

CAD Models

Download Macronix MX25L12833FMI-10G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-10-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Macronix MX25L12833FMI-10G provided by its distributors.

3V, 128M-BIT [x 1/x 2/x 4] CMOS MXSMIO® (SERIAL MULTI I/O) FLASH MEMORY
R-PDSO-G16 Surface Mount Tube 16MX8 ic memory 133MHz 40mus 1.2ms 7.52mm 134217728bit
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 128M-bit 128M/64M/32M x 1/2-bit/4-bit 8ns 16-Pin SOP W
NOR Flash Memory 128Mb 3V Serial 16-Pin SOP
IC FLASH 128MBIT SPI/QUAD 16SOP
Flash Memory, 128Mbit, -40 To 85Deg C; Flash Memory Type:Serial Nor; Memory Size:128Mbit; Flash Memory Configuration:16M X 8Bit; Ic Interface Type:Spi; Memory Case Style:Sop; No. Of Pins:16Pins; Clock Frequency:133Mhz; Access Time:-;rohs Compliant: Yes |Macronix MX25L12833FMI-10G

Manufacturer Aliases

Macronix has several brands around the world that distributors may use as alternate names. Macronix may also be known as the following names:

  • MXIC
  • Macronix International Co Ltd
  • Macronix International
  • MACRONIX AMERICA
  • MACRONIX INC
  • MXIC(Macronix)
  • MACRONIX/MXIC
  • Macronix America Inc
  • MACRONIX INTL
  • Macronix Internation
  • MACRONIX INTERN
  • Macronix International(MXIC)
  • MACRONIX INTERNATIONAL COMPANY LTD
  • MACRONIXINTERNATIONALCOMPANYLIMITED
  • Macronix (MX)
  • MACRONIX(HK)CO LTD
  • MAC
  • MACRONIX INT
  • MACRONIX Semiconductor
  • Macronix Internaal Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX25L12833FMI10G