Macromatic TR-6812U

Time Delay Relay, Plug-in, Multi-function (8), 24-240VAC/12-125VDC, 0.05S-100H
$ 107.382
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-6812U.

Farnell

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.97%

Descriptions

Descriptions of Macromatic TR-6812U provided by its distributors.

TIME DELAY RELAY, PLUG-IN, MULTI-FUNCTION (8), 24-240VAC/12-125VDC, 0.05S-100H
Time Delay Multi-Function 0.05sec - 100 Hours 24-240 VAC & 12-125VDC 10A DPDT
Time Delay Relay, Dpdt, 0.05S-100H, 240V; Contact Voltage Vdc:30V; Time Min:0.05S; Time Max:100H; Product Range:Tr-6 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-6812U

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR6812U