Macromatic TR-6182U

Time Delay Relay, Plug-in, Watchdog Power Trigger, 24-240VAC, 0.05S-100H
$ 78.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-6182U.

Farnell

Datasheet5 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.87%

Descriptions

Descriptions of Macromatic TR-6182U provided by its distributors.

TIME DELAY RELAY, PLUG-IN, WATCHDOG POWER TRIGGER, 24-240VAC, 0.05S-100H
RELAY TIME DELAY 100HR 10A 240V
Macromatic Industrial Controls Inc Watchdog 12-125V Dc 24-240Vac 10 Amp D
Watchdog Timer, 24-240AC/12-125DC,
TIME DELAY RELAY, DPDT, 3MIN-30MIN, 240V; Contact Voltage VDC:30V; Time Min:0.05s; Time Max:100h; Product Range:TR-6 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR6182U