Macromatic TR-60628

Single Function Time Delay Relay, Octal, Off Delay, 1 Functions 24V AC/DC, DPDT
$ 115.107
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-60628.

Master Electronics

Datasheet8 pages14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.94%

Descriptions

Descriptions of Macromatic TR-60628 provided by its distributors.

Single Function Time Delay Relay, Octal, Off Delay, 1 Functions 24V AC/DC, DPDT
TIME DELAY RELAY, TRUE OFF DELAY, 24V AC/DC, 50MS-30 MIN, DPDT, 10A, 8 PIN OCTAL
TIME DELAY RELAY, DPDT, 30MIN, 24VAC/DC
Macromatic Industrial Controls Inc Timer True Off Delay 24V Ac/Dc 10 Amp
TIME DELAY RELAY, DPDT, 30MIN, 24VAC/DC;; TIME DELAY RELAY, DPDT, 30MIN, 24VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:24V; Delay Time Range:0.05s to 30min; Timing Adjustment:Knob; Relay Mounting:Quick Connect ; Carry Current:10A; Coil Voltage DC Max:24V
Time Delay Relay, Dpdt, 30Min, 240Vac; Contact Voltage Vdc:-; Time Min:0.05S; Time Max:30Min; Product Range:Tr-6 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-60628

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR60628