Macromatic TR-54622-05

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; On Delay/True
$ 89.588
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-54622-05.

Farnell

Datasheet2 pages15 years ago

Newark

Descriptions

Descriptions of Macromatic TR-54622-05 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; On Delay/True
TIME DELAY RELAY; 120V AC/DC ON/TRUE OFF DELAY; 0.1-10 sec
TIME DELAY RELAY,DPDT,0.1S TO 10S,120V;; TIME DELAY RELAY,DPDT,0.1S TO 10S,120V; Contact Configuration:DPDT; Nom Input Voltage:120V; Delay Time Range:0.1s to 10s; Timing Adjustment:Knob
Time Delay Relay, Dpdt, 10S, 240Vac; Contact Voltage Vdc:-; Time Min:0.1S; Time Max:10S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-54622-05

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC