Macromatic TR-53128-22

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Repeat Cycle
$ 60.301
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-53128-22.

Newark

Datasheet4 pages16 years ago

Descriptions

Descriptions of Macromatic TR-53128-22 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Repeat Cycle
RELAY, TIME DELAY, REPEAT CYCLE, 0.1 TO 10 MIN
Time-Delay Relay; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Timing Function:Off-On Repeat Cycle; No. of Pins:8; Time Range Max:10min; Contact Carrying Power:2VA; Mounting Type:Plug In; Relay Terminals:8-Pin Octal ;RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC