Macromatic TR-53122-17

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Repeat Cycle
$ 64.784
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-53122-17.

Newark

Datasheet9 pages11 years ago
Datasheet4 pages16 years ago

Descriptions

Descriptions of Macromatic TR-53122-17 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Repeat Cycle
Repeat Cycle Timer, 120VAC/DC,
Time Delay Relay, Dpdt, 120Min, 240Vac; Contact Voltage Vdc:30V; Time Min:1.2Min; Time Max:120Min; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-53122-17

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC