Macromatic TR-53122-05

Relay, E-mech, Time Delay, Repeat Cycle (off First), 120 Vac/dc, 10A, DPDT, .1-10SEC
$ 64.784
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-53122-05.

Farnell

Datasheet4 pages16 years ago
Datasheet9 pages11 years ago

RS (Formerly Allied Electronics)

Newark

Descriptions

Descriptions of Macromatic TR-53122-05 provided by its distributors.

RELAY, E-MECH, TIME DELAY, REPEAT CYCLE (OFF FIRST),120 VAC/DC,10A, DPDT,.1-10SEC
Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Repeat Cycle
TIME DELAY RELAY, DPDT, 10SEC, 120VAC/DC; Contact Configuration: DPDT; Nom Input Voltage: 120V; Delay Time Range: 0.1s to 10s; Timing Adjustment: Knob; Relay Mounting: Plug In; Carry Current: 10A; Contact Carrying Power: 2VA
Time Delay Relay, Dpdt, 10S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.1S; Time Max:10S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; Carry Current:10Arohs Compliant: Yes |Macromatic Controls TR-53122-05

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-53122-05.