Macromatic TR-51922-07

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
$ 62.67

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51922-07.

Newark

Datasheet11 pages11 years ago
Datasheet4 pages16 years ago
Datasheet8 pages21 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20

Descriptions

Descriptions of Macromatic TR-51922-07 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
TIME DELAY RELAY; 120VAC/DC OFF
Off-Delay Relay, 2 Form C, DPDT, Momentary, 10A (Contact), 30VDC (Contact), 0.3s Adj Min, 30s Adj Max, AC/DC Input, Random, AC/DC Output, Socket Mount
Time Delay Relay, Dpdt, 30S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.3S; Time Max:30S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; Carry Current:10Arohs Compliant: Yes |Macromatic Controls TR-51922-07

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC