Macromatic TR-51661-08

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 24
$ 62.138
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51661-08.

Newark

Datasheet38 pages13 years ago

Descriptions

Descriptions of Macromatic TR-51661-08 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 24
TIME DELAY RELAY; 240VAC OFF DELAY;
Time-Delay Relay; Contact Voltage Vdc:30V; Time Min:600Ms; Time Max:60S; Product Range:Tr-5 Series; Contact Configuration:Spdt; Contact Current:10A; Relay Mounting:Through Hole; Contact Voltage Vac:240V; Relay Terminals:Plug In Rohs Compliant: Yes |Macromatic Controls TR-51661-08

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC