Macromatic TR-51628-05

Single Function Time Delay Relay, Octal, Off Delay, 1 Functions 24V AC/DC, DPDT
$ 57.226
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51628-05.

Newark

Datasheet4 pages16 years ago
Datasheet11 pages11 years ago
Datasheet8 pages21 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Macromatic TR-51628-05 provided by its distributors.

Single Function Time Delay Relay, Octal, Off Delay, 1 Functions 24V AC/DC, DPDT
Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 24
Relay; 10 A; 24 VAC; 0.1 to 10 sec.; Off Delay; 24 VAC; DPDT; 0.04 Sec.; .1
TIME DELAY RELAY, DPDT, 10SEC, 24VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:24V; Delay Time Range:0.1s to 10s; Timing Adjustment:Knob; Relay Mounting:Plug In; Carry Current:10A; Contact Carrying Power:2VA
Time Delay Relay, Dpdt, 10S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.1S; Time Max:10S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; Carry Current:10Arohs Compliant: Yes |Macromatic Controls TR-51628-05

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-51628-05.