Macromatic TR-51622-22

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
$ 61.653
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51622-22.

Newark

Datasheet4 pages16 years ago
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Macromatic TR-51622-22 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
TIME DELAY RELAY; 120VAC/DC OFF DELAY; 6 SEC-10 MIN
RELAY, TIME DELAY, DELAY ON BREAK, 0.1 TO 10 MIN
TIME DELAY RELAY, DPDT, 10MIN, 120VAC/DC; TIME DELAY RELAY, DPDT, 10MIN, 120VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:120V; Delay Time Range:0.1min to 10min; Timing Adjustment:Knob; Relay Mounting:Plug In; Contact Carrying Power:2VA; Mounting Type:Plug In
Time Delay Relay, Dpdt, 10Min, 240Vac; Contact Voltage Vdc:30V; Time Min:0.1Min; Time Max:10Min; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-51622-22

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC