Macromatic TR-51622-16

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
$ 79.266
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51622-16.

Newark

Datasheet11 pages11 years ago
Datasheet4 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Macromatic TR-51622-16 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
Time Delay Relay, 120VAC/DC, 0.6-60 Minuute, Signal Off Delay, 11-Pin Circular Base, DPDT 10A Output
Time Delay Relay, 120VAC/DC, 0.6-60
Time Delay Relay, Dpdt, 60Min, 240Vac; Contact Voltage Vdc:30V; Time Min:0.6Min; Time Max:60Min; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-51622-16

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC