Macromatic TR-51622-10

Single Function Time Delay Relay, Octal, Off Delay, 1 Functions 120V AC/DC, DPDT
$ 61.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51622-10.

Farnell

Datasheet11 pages11 years ago
Datasheet4 pages16 years ago

Descriptions

Descriptions of Macromatic TR-51622-10 provided by its distributors.

Single Function Time Delay Relay, Octal, Off Delay, 1 Functions 120V AC/DC, DPDT
Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
Time Delay Relay, 120VAC/DC, 1.8-180
TIME DELAY RELAY, DPDT, 180S, 240VAC
Time-Delay Relay; Contact Configuration:DPDT; Nom Input Voltage:120V; Delay Time Range:1.8s to 180s; Timing Adjustment:Knob; Relay Mounting:Plug In
Time Delay Relay, Dpdt, 180S, 240Vac; Contact Voltage Vdc:30V; Time Min:1.8S; Time Max:180S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-51622-10

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC