Macromatic TR-51622-09

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
$ 59.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51622-09.

Farnell

Datasheet4 pages16 years ago

Newark

Descriptions

Descriptions of Macromatic TR-51622-09 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 12
TIME DELAY RELAY DPDT, 120SEC, 120VAC/DC
Time Delay Relay, Dpdt, 120S, 240Vac; Contact Voltage Vdc:30Vdc; Time Min:1.2S; Time Max:120S; Product Range:tr-5 Series; Contact Configuration:dpdt; Contact Current:10A; Relay Mounting:socket; Contact Voltage Vac:240Vac Rohs Compliant: Yes
TIME DELAY RELAY DPDT, 120SEC, 120VAC/DC; TIME DELAY RELAY DPDT, 120SEC, 120VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:120V; Delay Time Range:1.2s to 120s; Timing Adjustment:Knob; Relay Mounting:Quick Connect ; Carry Current:10A; Contact Carrying Power:2VA

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC