Macromatic TR-51621-04

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 24
$ 63.112
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51621-04.

element14 APAC

Datasheet11 pages11 years ago

Farnell

Descriptions

Descriptions of Macromatic TR-51621-04 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Off Delay; 24
TIME DELAY RELAY, DPDT, 5SEC, 240VAC; Contact Configuration: DPDT; Nom Input Voltage: 240VAC; Time Min: 0.05s; Time Max: 5s; Timing Adjustment: Knob; Relay Mounting: Quick Connect; Delay Time Range: 0.05s to 5
Time Delay Relay, Dpdt, 5S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.05S; Time Max:5S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-51621-04

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC