Macromatic TR-51521-15

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Single Shot;
$ 61.896
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-51521-15.

Newark

Datasheet4 pages16 years ago
Datasheet8 pages21 years ago

Descriptions

Descriptions of Macromatic TR-51521-15 provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay; Plug-In; Single Shot;
TIME DELAY RELAY; 240VAC SINGLE
Time-Delay Relay; No. of Poles:2; Contacts:DPDT; Relay Mounting:Plug In; Timing Function:One Shot; Carry Current:10A; Switch Function:DPDT; Time Range Max:30min; Contact Carrying Power:2VA; Mounting Type:Plug In ;RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-51521-15.