Macromatic TR-50528-05

Relay, Time Delay; 0.1 to 10 sec.; 24 VAC/VDC; 10 A @ 240 VAC/28 VDC; DPDT
$ 56.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-50528-05.

element14 APAC

Datasheet4 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Macromatic TR-50528-05 provided by its distributors.

Relay, Time Delay; 0.1 to 10 sec.; 24 VAC/VDC; 10 A @ 240 VAC/28 VDC; DPDT
Single Function Time Delay Relay, Octal, Interval, 1 Functions 24V AC/DC, DPDT
TIME DELAY RELAY, DPDT, 10SEC, 24VAC/DC; Contact Configuration: DPDT; Nom Input Voltage: 24V; Delay Time Range: 0.1s to 10s; Timing Adjustment: Knob; Relay Mounting: Plug In; Carry Current: 10A; Contact Carry
Time Delay Relay, Dpdt, 10S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.1S; Time Max:10S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; Carry Current:10Arohs Compliant: Yes |Macromatic Controls TR-50528-05

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-50528-05.