Macromatic TR-50228-05

Single Function Time Delay Relay, Octal, On Delay, 1 Functions 24V AC/DC, DPDT
$ 56.142
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-50228-05.

Newark

Datasheet1 page10 years ago
Datasheet4 pages16 years ago
Datasheet11 pages11 years ago
Datasheet8 pages21 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Macromatic TR-50228-05 provided by its distributors.

Single Function Time Delay Relay, Octal, On Delay, 1 Functions 24V AC/DC, DPDT
Relay; 10 A; 0.6 to 60 sec.; On Delay; DPDT; Knob; 0.1 sec.; -28 degC; 65 degC
Macromatic Industrial Controls Inc Timer On Delay 24V Ac/Dc 10 Amp Dpdt
Time Delay Relay, Dpdt, 10S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.1S; Time Max:10S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; No. Of Pins:8Pinsrohs Compliant: Yes |Macromatic Controls TR-50228-05
TIME DELAY RELAY, DPDT, 10SEC, 24VAC/DC; Contact Configuration: DPDT; Nom Input Voltage: 24V; Delay Time Range: 0.1s to 10s; Timing Adjustment: Knob; Relay Mounting: Plug In; Contact Carrying Power: 2VA; Mounting Type: Plug In

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR-50228-05.