Macromatic TR-50226-04

Single Function Time Delay Relay, Octal, On Delay, 1 Functions 240V AC, DPDT
$ 55.141
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-50226-04.

Farnell

Datasheet4 pages16 years ago

Newark

Descriptions

Descriptions of Macromatic TR-50226-04 provided by its distributors.

Single Function Time Delay Relay, Octal, On Delay, 1 Functions 240V AC, DPDT
TIME DELAY RELAY, DPDT, 5SEC, 12VAC/DC
Macromatic Industrial Controls Inc Timer On Delay 12Vdc 10 Amp Dpdt 00
TIME DELAY RELAY, DPDT, 5SEC, 12VAC/DC;; TIME DELAY RELAY, DPDT, 5SEC, 12VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:12V; Time Min:0.05s; Time Max:5s; Timing Adjustment:Knob; Relay Mounting:Quick Connect; Delay Time Range:0.05s to 5s
Time Delay Relay, Dpdt, 5S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.05S; Time Max:5S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TR-50226-04

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC