Macromatic TR-50222-08

Single Function Time Delay Relay, Octal, On Delay, 1 Functions 120V AC/DC, DPDT
$ 60.548
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TR-50222-08.

Farnell

Datasheet4 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Macromatic TR-50222-08 provided by its distributors.

Single Function Time Delay Relay, Octal, On Delay, 1 Functions 120V AC/DC, DPDT
RELAY 120 VAC/DC 10A DPDT DELAY .6-60SEC | Macromatic TR-50222-08
Macromatic Industrial Controls Inc Timer On Delay 120Vac 10 Amp Dpdt 0
Time Delay Relay, Dpdt, 60S, 240Vac; Contact Voltage Vdc:30V; Time Min:0.6S; Time Max:60S; Product Range:Tr-5 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; No. Of Pins:8Pinsrohs Compliant: Yes |Macromatic Controls TR-50222-08

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR50222-08