Macromatic TE-8816U

Multifunction Time Delay Relay, Square, Multi Function, 10 Functions 12 to 240V AC/DC, SPDT
$ 57.933

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TE-8816U.

Master Electronics

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+92.07%

Descriptions

Descriptions of Macromatic TE-8816U provided by its distributors.

Multifunction Time Delay Relay, Square, Multi Function, 10 Functions 12 to 240V AC/DC, SPDT
RELAY, TIME DELAY, MULTI-FUNCTION, 12 -240VAC/DC, DIN-RAIL MOUNTING, 15A, SPDT
Macromatic Industrial Controls Inc Time Delay Relay
Multi-Delay Relay, 1 Form C, SPDT, Momentary, 0.007A (Coil), 264VDC (Coil), 1700mW (Coil), 0.1s Adj Min, 864000s Adj Max, AC/DC Input, Random, AC Output, DIN-Rail Mount
Multi-Function Time Delay Relay; Contact Voltage Vdc:-; Time Min:100Ms; Time Max:10Min; Product Range:Te-88 Series; Contact Configuration:Spdt; Contact Current:-; Relay Mounting:Din Rail; Contact Voltage Vac:-; Relay Terminals:Screw Rohs Compliant: Yes |Macromatic Controls TE-8816U

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE8816U