Macromatic TD-88128

Time Delay Relay, Multi-function, Digital Set, 24VAC/DC, 70170-D, TD-8 Series
$ 94.968
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TD-88128.

element14 APAC

Datasheet7 pages11 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.95%

Descriptions

Descriptions of Macromatic TD-88128 provided by its distributors.

TIME DELAY RELAY, MULTI-FUNCTION, DIGITAL SET, 24VAC/DC, 70170-D, TD-8 SERIES
TIME DELAY RELAY, DPDT, 1023H, 24VAC/DC; Contact Configuration: DPDT; Nom Input Voltage: 24V; Delay Time Range: 100ms to 1023h; Timing Adjustment: DIP Switch; Relay Mounting: Plug In; Carry Current: 10A; Coil
Time Delay Relay, Dpdt, 1023H, 240Vac; Contact Voltage Vdc:30V; Time Min:100Ms; Time Max:1023H; Product Range:Td-8 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V; Depth:60Mm Rohs Compliant: Yes |Macromatic Controls TD-88128

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD88128