Macromatic TD-88122

Relay, E-mech, Time Delay, Multi Function, Digital Set, 120VAC/DC, 11 Pin Octal
$ 113.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TD-88122.

Electro Sonic

Datasheet1 page0 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.35%

Descriptions

Descriptions of Macromatic TD-88122 provided by its distributors.

RELAY, E-MECH, TIME DELAY, MULTI FUNCTION, DIGITAL SET, 120VAC/DC, 11 PIN OCTAL
Time Delay Multi-Function DIP Sw settings 50ms - 10230HR 120V AC/DC 10 DPDT
TIME DELAY RELAY, DPDT, 1023H, 120VAC/DC
TIME DELAY RELAY, DPDT, 1023H, 240VAC; Contact Voltage VDC:30V; Time Min:100ms; Time Max:1023h; Product Range:TD-8 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V RoHS Compliant: Yes
TIME DELAY RELAY, DPDT, 1023H, 120VAC/DC; TIME DELAY RELAY, DPDT, 1023H, 120VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:120V; Delay Time Range:100ms to 1023h; Timing Adjustment:DIP Switch; Relay Mounting:Quick Connect ; Carry Current:10A; Coil Voltage DC Max:120V

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD88122