Macromatic TD-78122

Relay 10 A 120 Vac&frasl VDC 50 Ms to 999 Hr 0.01 Sec. Led 3 Va Plug-in
$ 116.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TD-78122.

Farnell

Datasheet2 pages16 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.11%

Descriptions

Descriptions of Macromatic TD-78122 provided by its distributors.

RELAY 10 A 120 VAC&FRASL VDC 50 MS TO 999 HR 0.01 SEC. LED 3 VA PLUG-IN
RELAY TIME DELAY 999HR 10A 240V
Macromatic Industrial Controls Inc Timer Multi-Function 120Vac/Dc 10 Amp
Multifuntion Timer, 120VAC/DC,
TIME DELAY RELAY, DPDT, 999H, 240VAC; Contact Voltage VDC:30V; Time Min:50ms; Time Max:999h; Product Range:TD-7 Series; Contact Configuration:DPDT; Contact Current:10A; Relay Mounting:Socket; Contact Voltage VAC:240V RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD-78122.
  • TD78122