Macromatic TD-70222

On Delay Timer, 120VAC/DC, 0.5Sec-999Hr Range, Digital Adj, 8 Pin Circ Base, DPDT 10A Output
$ 102.23
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TD-70222.

Farnell

Datasheet2 pages16 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Macromatic TD-70222 provided by its distributors.

On Delay Timer, 120VAC/DC, 0.5Sec-999Hr Range, Digital Adj, 8 Pin Circ Base, DPDT 10A Output
RELAY, 10 A, 0.1 TO 10 SEC., ON DELAY, 0.1 SEC., -28 C, 65 C, TD-7 SERIES
TIME DELAY RELAY, DPDT, 999H, 240VAC
TIME DELAY RELAY, DPDT, 999H, 120VAC/DC;; TIME DELAY RELAY, DPDT, 999H, 120VAC/DC; Contact Configuration:DPDT; Nom Input Voltage:120V; Delay Time Range:50ms to 999h; Timing Adjustment:Pushbutton Thumbwheel; Relay Mounting:Quick Connect ; Carry Current:10A
Time Delay Relay, Dpdt, 999H, 240Vac; Contact Voltage Vdc:30V; Time Min:50Ms; Time Max:999H; Product Range:Td-7 Series; Contact Configuration:Dpdt; Contact Current:10A; Relay Mounting:Socket; Contact Voltage Vac:240V Rohs Compliant: Yes |Macromatic Controls TD-70222

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • TD70222