Macromatic TAA1U

Macromatic Industrial Controls Inc Time Delay Relay Multi-Function 24-240
$ 85.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic TAA1U.

Farnell

Datasheet4 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-57.14%

Descriptions

Descriptions of Macromatic TAA1U provided by its distributors.

Macromatic Industrial Controls Inc Time Delay Relay Multi-Function 24-240
RELAY, E-MECH, TIME DELAY, MULTI-MODE, ANALOG SET, 100-240VAC-24-240VDC, SPDT
TIME DELAY RELAY; Contact Voltage VDC: -; Time Min: 0.05s; Time Max: 100h; Product Range: TAA Series; Contact Configuration: DPDT; Contact Current: 3A; Relay Mounting: Quick Connect; Contact Voltage VAC: 240V 46P3262
Time Delay Relay; Tensión De Alimentación Mín.:100Vac; Tensión De Alimentación Máx.:240Vac; Tiempo Mín.:0.05S; Tiempo Máx.:100H; Altura De Encastre Del Panel:45Mm; Anchura De Encastre Del Panel:45Mm; Consumo De Potencia:2.5Va |Macromatic Controls TAA1U

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC