Macromatic GR120A3

Relay, General Purpose, Octal Terminals, Led, 120VAC, 10A, 3 Pole
$ 16.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic GR120A3.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Inventory History

3 month trend:
-53.33%

Descriptions

Descriptions of Macromatic GR120A3 provided by its distributors.

RELAY, GENERAL PURPOSE, OCTAL TERMINALS, LED, 120VAC, 10A, 3 POLE
Macromatic Industrial Controls Inc General Purpose Round Style Relay 120V
General Purpose Round Style Relay 120VAC 3P 3PDT
RELAY GEN PURPOSE 3PDT 10A 120V
Power Relay, 3Pdt, 120Vac, 10A, Socket; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Gr Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Push In Rohs Compliant: Yes |Macromatic Controls GR120A3

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC