Macromatic GB024D3

Relay, General Purpose, Led, Blade Terminals, 12A, 24VDC, 3 Pole, gb Series
$ 9.295
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic GB024D3.

RS (Formerly Allied Electronics)

Datasheet1 page5 years ago

Descriptions

Descriptions of Macromatic GB024D3 provided by its distributors.

RELAY, GENERAL PURPOSE, LED, BLADE TERMINALS, 12A, 24VDC, 3 POLE, GB SERIES
Macromatic Industrial Controls Inc General Purpose Blade Style Relay 24V D
General Purpose Blade Style Relay 24VDC 3P 3PDT
RELAY GEN PURPOSE 3PDT 10A 24V
Power Relay, 3Pdt, 24Vdc, 10A, Socket; Contact Configuration:3Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Gb Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:250V; Contact Voltage Vdc:30V Rohs Compliant: Yes |Macromatic Controls GB024D3

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC