Macromatic ARP120A8R

Alternating Relay 120V AC Three Switch With Selector Sw
$ 122.262
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic ARP120A8R.

Newark

Datasheet2 pages17 years ago

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Macromatic ARP120A8R provided by its distributors.

ALTERNATING RELAY 120V AC THREE SWITCH WITH SELECTOR SW
ALTERNATIVE LOAD RELAY, SPDT, 5A; Contac; ALTERNATIVE LOAD RELAY, SPDT, 5A; Contact Current Max:5A; Contact Voltage AC Nom:120V; Contact Configuration:SPDT; Average Power Consumption:3VA; External Height:79mm; External Width:43mm; External Depth:60mm
RELAY, DPDT, 120VAC, 5A; Contact Configuration:DPDT; Coil Voltage:120VAC; Contact Current:5A; Product Range:ARP Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120V; Relay Terminals:Quick Connect; Contact Material:- RoHS Compliant: Yes

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC