Macromatic ARP024A6R

Alternating Relay, 24VAC, SPDT 10A Output, w/Selector Switch, 8-Pin Circular Base
$ 77.471
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Macromatic ARP024A6R.

Newark

Datasheet4 pages16 years ago
Datasheet2 pages11 years ago
Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1600%

Descriptions

Descriptions of Macromatic ARP024A6R provided by its distributors.

Alternating Relay, 24VAC, SPDT 10A Output, w/Selector Switch, 8-Pin Circular Base
Macromatic Industrial Controls Inc Duplex Alternating Relay 10 Amp 24Vac
ALTERNATING LOAD RELAY, SPDT, 10A; Contact Current Max:10A; Contact Voltage AC Nom:240V; Contact Voltage DC Nom:30V; Contact Configuration:SPDT; Relay Mounting:Plug In; Average Power Consumption:3VA; External Height:79mm
Relay, Spdt, 240Vac, 30Vdc, 10A; Contact Configuration:Spdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:Arp Series; Relay Mounting:Socket; Coil Type:Ac; Contact Voltage Vac:240V; Relay Terminals:Quick Connect; Depth:1.7" Rohs Compliant: Yes |Macromatic Controls ARP024A6R

Manufacturer Aliases

Macromatic has several brands around the world that distributors may use as alternate names. Macromatic may also be known as the following names:

  • Macromatic Industrial Controls
  • MACROMATIC CONTROLS
  • MACROMATIC CONTROLS LLC
  • MACROMATIC INDUSTRIAL CONTROLS INC