
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1465-1386-1-ND | 1,540 | 1 | Cut Tape | ||||||||
| Richardson RFPD | MASWSS0178TR-3000 | 42 | 3K | 17h | ||||||||
| Mouser | 937-MASWSS0178-T | 182 | 1 | Tape & Reel | ||||||||
| Component Stockers USA | MASWSS0178TR-3000 | 14,971 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | MASWSS0178TR-3000 | 2,526 | 1 | Tape & Reel | 13h |
Download MACOM MASWSS0178TR-3000 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MACOM MASWSS0178TR-3000 provided by its distributors.
MACOM has several brands around the world that distributors may use as alternate names. MACOM may also be known as the following names: