| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1465-MABACT0039CT-ND | 702 | 1 | Cut Tape | ||||||||
| Richardson RFPD | MABACT0039 | 2,701 | 2K | 19h | ||||||||
| Mouser | 937-MABACT0039 | 1,876 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MABACT0039 | 3,680 | 30 | 13h | ||||||||
| Easev | MABACT0039 | 5,396 | 3h |
Download MACOM MABACT0039 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of MACOM MABACT0039 provided by its distributors.
MACOM has several brands around the world that distributors may use as alternate names. MACOM may also be known as the following names: