| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Richardson RFPD | MABA-007871-CT1A40 | 298 | 2500 | 23h | ||||||||
| Weyland Electronics Group Pte. Ltd. | MABA-007871-CT1A40 | 16,553 | 1 | Tape & Reel | 3d | |||||||
| Win Source | WS-MABA-007871-CT1A40 | 16,553 | 40 | 17h | ||||||||
| Easev | MABA-007871-CT1A40 | 6,027 | >1wk | |||||||||
| Worldway Electronics | MABA-007871-CT1A40 | 21,865 | 7 | Tape & Reel | 21h |
Download MACOM MABA-007871-CT1A40 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of MACOM MABA-007871-CT1A40 provided by its distributors.
MACOM has several brands around the world that distributors may use as alternate names. MACOM may also be known as the following names: